Centrifugal DC blower featuring ball bearing technology for reliable operation. Delivers 47 CFM airflow at 24V operating voltage, with a speed of 2500 RPM. Constructed with an aluminum housing, this blower operates within a temperature range of -20°C to 60°C and has a maximum power dissipation of 13W. Mounting is facilitated by flanges with a 66mm hole spacing.
Ebm-Papst G2G085-AB02-01 technical specifications.
| Airflow | 47CFM |
| Bearing Type | Ball |
| Package/Case | 127 |
| Depth | 127mm |
| Height | 76mm |
| Lead Free | Lead Free |
| Length | 117mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Mounting Hole Spacing | 66mm |
| Noise | 53dBA |
| Noise Level | 53 dB |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | G2G085 |
| Speed | 2500RPM |
| Static Pressure | 0Pa |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 2lb |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G2G085-AB02-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.