Sign in to ask questions about the Ebm-Papst G3G108-BB01-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst G3G108-BB01-02 technical specifications.
| Package/Case | Radial |
| Depth | 159mm |
| Height | 183mm |
| Length | 115mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 64.8 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3G108 |
| Termination | Leads |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G3G108-BB01-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.