AC centrifugal blower with ball bearing, delivering 144 CFM airflow. Features a 115V operating supply voltage and operates at 2320 RPM. Constructed from aluminum, this blower has a depth of 178mm, height of 193mm, and length of 115mm. It is rated IP44, mounts via flanges with 100mm hole spacing, and operates between -13°C and 140°C. Maximum power dissipation is 46W.
Ebm-Papst G3G120-BB13-02 technical specifications.
| Airflow | 144CFM |
| Bearing Type | Ball |
| Depth | 178mm |
| Height | 193mm |
| Length | 115mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 46W |
| Mount | Flanges |
| Mounting Hole Spacing | 100mm |
| Noise Level | N/A |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| RPM | 2320RPM |
| Series | G3G120 |
| Speed | 2320RPM |
| Static Pressure | 0Pa |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 4lb |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G3G120-BB13-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.