Ebm-Papst G3G225-AD29-71 technical specifications.
| Package/Case | 200 |
| Depth | 371mm |
| Height | 208mm |
| Length | 318mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Mount | Flanges |
| Noise Level | 78.2 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G3G225 |
| Termination | Leads |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G3G225-AD29-71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
