
Centrifugal AC blower with 350 CFM airflow and 115V operating voltage. Features ball bearing for durability, aluminum construction, and flange mounting. Delivers 65 dBA noise level with a maximum operating temperature of 45°C and 146W power dissipation. Includes leads for termination and operates at 60Hz.
Ebm-Papst G4E180-AB09-15 technical specifications.
| Airflow | 350CFM |
| Bearing Type | Ball |
| Depth | 125mm |
| Frequency | 60Hz |
| Height | 281mm |
| Lead Free | Lead Free |
| Length | 261mm |
| Material | Aluminium |
| Max Operating Temperature | 45°C |
| Max Power Dissipation | 146W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | 65 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | G4E180 |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 8.2lb |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst G4E180-AB09-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
