Ebm-Papst K1G175-GB63-02 technical specifications.
| Bearing Type | Ball |
| Current Rating | 1.6A |
| Depth | 79mm |
| Height | 225mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Noise Level | 65dB |
| Operating Supply Voltage | 24V |
| Outside Diameter | 175mm |
| Power Consumption | 34W |
| Reach SVHC Compliant | No |
| Series | EC Cassette |
| Width | 225mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K1G175-GB63-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.