AC Blower Ball Bearing 115V 51W/52W 282.5CFM/341.4CFM 67dB/70dB Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 115V |
| Category | AC Blower |
| Maximum Airflow | 282.5|341.4CFM |
| Noise Level | 67|70dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |