The K3G097-AK34-65 is a high-performance fan with a maximum airflow of 415.2CFM and a maximum operating temperature of 158°C. It features a ball bearing design and operates at a speed of 3830RPM. The fan has a rectangular termination and a maximum power dissipation of 394W. It is designed for use in a variety of applications, including thermal management systems.
Ebm-Papst K3G097-AK34-65 technical specifications.
| Airflow | 415.2CFM |
| Bearing Type | Ball |
| Height | 170.5mm |
| Length | 139.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 394W |
| Noise | 72dBA |
| Operating Supply Voltage | 26V |
| RPM | 3830RPM |
| Series | K3G097AK |
| Speed | 3830RPM |
| Termination | Rectangular |
| Width | 351mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst K3G097-AK34-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.