The K3G630 AP01 90 from Ebm-Papst is a flange mount AC motorized impeller with a nominal speed of 1130 RPM. It operates within a voltage range of 380 to 440V and a frequency range of 50 to 60Hz. The impeller features ball bearings and a round shape. It can be mounted in a flange mount configuration. The operating temperature range is from -25 to 40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Ebm-Papst K3G630 AP01 90 technical specifications.
| Operating Input Voltage Range | 380 to 440V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1130r/min |
| Line Current | 4.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 40°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |