Sign in to ask questions about the Ebm-Papst LZ120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ120 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | Receptacle, Power |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 2foot |
| Material | Polyvinyl |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 7.5mm |
| Voltage Rating (AC) | 230V |
| Weight | 1.28oz |
| Width | 15mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
