Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst LZ120-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Receptacle |
| Length | 2foot |
| Material | PVC, Polyvinyl |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ120-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
