
92mm metal finger guard for thermal management applications. Constructed from durable steel, this accessory features a bulk packaging quantity of one unit. The guard measures 89.8mm in length and width, with a diameter of 92mm. It is lead-free and weighs 0.48oz.
Ebm-Papst LZ23 technical specifications.
| Package/Case | Metal |
| Diameter | 92mm |
| Lead Free | Lead Free |
| Length | 89.8mm |
| Material | Metal, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 3000 |
| Weight | 0.48oz |
| Width | 89.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
