
This thermal management accessory is a metal component with a diameter of 150mm and a length of 162.05mm. It is made from metal and PBT materials and has a chrome finish. The accessory is lead free and available in a bulk packaging quantity of 25. It is not radiation hardened and is part of the 7000 series.
Ebm-Papst LZ24 technical specifications.
| Package/Case | Metal |
| Color | Chrome |
| Diameter | 150mm |
| Lead Free | Lead Free |
| Length | 162.05mm |
| Material | Metal, PBT |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Weight | 0.64oz |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
