
Steel wire finger guard for thermal management applications. Features a 132mm diameter and 5mm thickness, constructed from durable metal steel. Designed for axial package configurations, this component is lead-free.
Sign in to ask questions about the Ebm-Papst LZ25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ25 technical specifications.
| Package/Case | Axial |
| Diameter | 132mm |
| Lead Free | Lead Free |
| Length | 132mm |
| Material | Metal, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 5mm |
| Weight | 0.48oz |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
