
The LZ28 is an axial fan from Ebm-Papst with a metal construction and chrome finish. It measures 60mm in height, 60mm in width, and 53mm in length. The fan is packaged individually in bulk and is not Reach SVHC compliant.
Sign in to ask questions about the Ebm-Papst LZ28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ28 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 60mm |
| Length | 53mm |
| Material | Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 600 |
| Weight | 0.48oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.