
Axial finger guard, 29mm diameter, constructed from steel for robust thermal management applications. Features a 400 series designation with a 4.8mm thickness and 1.26mm length. This metal accessory, weighing 0.16oz, is designed for general use and is lead-free.
Sign in to ask questions about the Ebm-Papst LZ29-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ29-1 technical specifications.
| Package/Case | Axial |
| Diameter | 29mm |
| Lead Free | Lead Free |
| Length | 1.26mm |
| Material | Metal, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 400 |
| Thickness | 4.8mm |
| Weight | 0.16oz |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ29-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
