
120mm diameter metal finger guard for thermal management applications. Constructed from durable steel, this accessory features a 115.57mm length and a 0.48oz weight. Designed for bulk packaging, it is lead-free and not radiation hardened.
Sign in to ask questions about the Ebm-Papst LZ30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ30 technical specifications.
| Package/Case | Metal |
| Diameter | 120mm |
| Lead Free | Lead Free |
| Length | 115.57mm |
| Material | Metal, Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 120mm |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
