
119mm steel wire finger guard for thermal management applications. Constructed from durable metal, plastic, and steel materials, this accessory features a 119mm diameter and 119mm height. The guard has a thickness of 4.7mm and a length of 104.8mm, designed for effective protection. Packaged in bulk quantities of 25 units, this lead-free component is suitable for general use.
Sign in to ask questions about the Ebm-Papst LZ30-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ30-4 technical specifications.
| Package/Case | Metal |
| Diameter | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 104.8mm |
| Material | Metal, Plastic, Steel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 4.7mm |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
