
This axial fan is made from plastic and fiberglass, with a black color and a 119mm diameter, length, and width. It has a height of 119mm and a thickness of 6.5mm. The fan is packaged in bulk and is lead free, with a package quantity of one. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst LZ30-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic, Fiberglass |
| Package/Case | Axial |
| Color | Black |
| Diameter | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Thickness | 6.5mm |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
