Ebm-Papst LZ30-P technical specifications.
| Package/Case | Axial |
| Color | Black |
| Diameter | 127mm |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic, Polymer, Glass fibre |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Size | 80mm |
| Thickness | 6.5mm |
| Weight | 1oz |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ30-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.