
The Guards metal heat sink is a 120mm diameter, 6mm thick component made from steel and metal materials. It is packaged in bulk quantities of 25 units. The heat sink is not radiation hardened and does not comply with Reach SVHC regulations. It is part of the Guards series and is used for general thermal management applications.
Sign in to ask questions about the Ebm-Papst LZ35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ35 technical specifications.
| Package/Case | Metal |
| Diameter | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Steel, Metal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Guards |
| Size | 127mm |
| Thickness | 6mm |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.