
This axial thermal management component is available in a bulk packaging quantity of 10 units. It has a diameter of 150mm and a height of 162mm. The component is made of metal and steel materials. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Ebm-Papst LZ36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ36 technical specifications.
| Package/Case | Axial |
| Diameter | 150mm |
| Height | 162mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Metal, Steel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 7000 |
| Thickness | 6mm |
| Width | 150.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.