
This metal component is designed for thermal management applications and meets UL, VDE, and CE approval standards. It has a length of 119mm and weighs 2oz. The component is packaged in bulk and is lead-free.
Sign in to ask questions about the Ebm-Papst LZ60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst LZ60 technical specifications.
| Approvals | UL, VDE, CE |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 2oz |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst LZ60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
