
Cross-flow DC blower with 44 CFM airflow, 12V DC rated voltage, and 6.2W maximum power dissipation. Features ball bearing type, aluminium construction, and flange mounting. Approvals include UL, CSA, and VDE. Dimensions are 201mm length, 50mm depth, 47.5mm height, and 35.1mm diameter. Maximum operating temperature is 60°C with a noise level of 49 dBA.
Ebm-Papst QG030-148/12 technical specifications.
| Airflow | 44CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | 201 |
| Depth | 50mm |
| Diameter | 35.1mm |
| Height | 47.5mm |
| Lead Free | Lead Free |
| Length | 201mm |
| Material | Aluminium |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 6.2W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 49 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 13.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | QG030 |
| Size | 50mm |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.56lb |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QG030-148/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
