
12V DC blower with cross-flow construction, delivering 59 CFM airflow. Features ball bearings, aluminium construction, and a maximum operating temperature of 140°C. This component has a power dissipation of 8W and operates with a voltage rating of 12V. Mounting is via flanges, with lead termination.
Ebm-Papst QG030-198/12 technical specifications.
| Airflow | 59CFM |
| Bearing Type | Ball |
| Package/Case | 100 |
| Depth | 50mm |
| Diameter | 30mm |
| Height | 47.5mm |
| Lead Free | Lead Free |
| Length | 258mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | QG030 |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 0.639lb |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QG030-198/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
