
DC Blower with ball bearing, operating at 24V and consuming 8W, delivers 59 CFM airflow. Features flange mounting, aluminium construction, and a depth of 50mm. Rated for operation between -4°C and 140°C, with a noise level of 51 dBA.
Ebm-Papst QG030-198/14 technical specifications.
| Airflow | 59CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 50mm |
| Height | 47.5mm |
| Lead Free | Lead Free |
| Length | 258mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise Level | 51 dB |
| Operating Frequency | Not Required |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | QG030 |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.639lb |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QG030-198/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
