
24V DC blower with cross-flow construction, delivering 82.2 CFM airflow. Features ball bearings, an aluminum housing, and operates within a -4°C to 140°C temperature range. This 8.7W blower has a noise level of 51 dBA and mounts via flanges with lead termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst QG030-303/14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst QG030-303/14 technical specifications.
| Airflow | 82.2CFM |
| Bearing Type | Ball |
| Depth | 50mm |
| Diameter | 30mm |
| Height | 47.5mm |
| Lead Free | Lead Free |
| Length | 363mm |
| Material | Aluminium |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.7W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | QG030 |
| Static Pressure | 0Pa |
| Termination | Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.838lb |
| Width | 47.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QG030-303/14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.