The QK08A-2/203530 fan from Ebm-Papst has an airflow of 620CFM and a voltage rating of 115V. It is a flange mount fan with a maximum power dissipation of 290W and a weight of 10lb. The fan operates at a frequency of 60 Hz and has a noise level of 76dBA. It is available in bulk packaging and is not radiation hardened.
Ebm-Papst QK08A-2/203530 technical specifications.
| Airflow | 620CFM |
| Bearing Type | Ball |
| Depth | 200mm |
| Height | 175mm |
| Lead Free | Lead Free |
| Length | 640mm |
| Max Power Dissipation | 290W |
| Mount | Flanges |
| Noise | 76dBA |
| Noise Level | 76 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK08A |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 10lb |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QK08A-2/203530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.