AC Blower Ball Bearing 230V 290W 60Hz 620CFM 76dB Flange Mount
Checking distributor stock and pricing after the page loads.
Ebm-Papst QK08A-2/205828 technical specifications.
| Airflow | 620CFM |
| Bearing Type | Ball |
| Depth | 160mm |
| Height | 130mm |
| Lead Free | Lead Free |
| Length | 640mm |
| Max Power Dissipation | 290W |
| Mount | Flanges |
| Noise | 76dBA |
| Noise Level | 76 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK08A |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 11lb |
| Width | 160mm |
| RoHS | Compliant |