
The QK08A-2 is a flange mount fan with an airflow of 445CFM and a voltage rating of 115V. It has a maximum power dissipation of 175W and is designed for use in bulk packaging. The fan operates at a frequency of 60 Hz and has a noise level of 74 dB. It is a lead-free product and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst QK08A-2/207886 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst QK08A-2/207886 technical specifications.
| Airflow | 445CFM |
| Bearing Type | Ball |
| Depth | 160mm |
| Height | 130mm |
| Lead Free | Lead Free |
| Length | 467mm |
| Max Power Dissipation | 175W |
| Mount | Flanges |
| Noise | 74dBA |
| Noise Level | 74 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK08A |
| Termination | Terminal Block |
| Voltage Rating | 115V |
| Weight | 10lb |
| Width | 160mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QK08A-2/207886 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.