The QK08A-2/208135 fan from Ebm-Papst features a flange mount design with a maximum airflow of 410CFM. It operates at a voltage rating of 230V and a maximum power dissipation of 210W. The fan utilizes a ball bearing and has a noise level of 74dBA. It is packaged in bulk and is not radiation hardened. The fan is designed for use at an operating frequency of 60Hz.
Checking distributor stock and pricing after the page loads.
Ebm-Papst QK08A-2/208135 technical specifications.
| Airflow | 410CFM |
| Bearing Type | Ball |
| Depth | 160mm |
| Height | 130mm |
| Lead Free | Lead Free |
| Length | 467mm |
| Max Power Dissipation | 210W |
| Mount | Flanges |
| Noise | 74dBA |
| Noise Level | 74 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK08A |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 10lb |
| Width | 160mm |
| RoHS | Compliant |