AC Blower Ball Bearing 230V 150W 60Hz 900CFM 66dB Flange Mount
Checking distributor stock and pricing after the page loads.
Ebm-Papst QK10A-2/210955 technical specifications.
| Airflow | 900CFM |
| Bearing Type | Ball |
| Depth | 200mm |
| Height | 175mm |
| Lead Free | Lead Free |
| Length | 645mm |
| Max Power Dissipation | 150W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise Level | 66 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK10A |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 21lb |
| Width | 200mm |
| RoHS | Compliant |