AC Blower Ball Bearing 230V 85W 50Hz/60Hz 410CFM 68dB Flange Mount
Checking distributor stock and pricing after the page loads.
Ebm-Papst QK10A-4/110756 technical specifications.
| Airflow | 410CFM |
| Bearing Type | Ball |
| Depth | 200mm |
| Height | 175mm |
| Lead Free | Lead Free |
| Length | 488mm |
| Max Power Dissipation | 85W |
| Mount | Flanges |
| Noise | 68dBA |
| Noise Level | 68 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK10A |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 10lb |
| Width | 200mm |
| RoHS | Compliant |