The QK10A-4 is a flange mount fan with an airflow of 950CFM and a voltage rating of 230V. It has a maximum power dissipation of 670W and is equipped with a ball bearing. The fan is packaged in bulk and has a weight of 22lb. It operates at a frequency of 60 Hz and has a noise level of 86 dB.
Sign in to ask questions about the Ebm-Papst QK10A-4/120844 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst QK10A-4/120844 technical specifications.
| Airflow | 950CFM |
| Bearing Type | Ball |
| Depth | 200mm |
| Height | 175mm |
| Lead Free | Lead Free |
| Length | 1100mm |
| Max Power Dissipation | 670W |
| Mount | Flanges |
| Noise | 86dBA |
| Noise Level | 86 dB |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | QK10A |
| Termination | Terminal Block |
| Voltage Rating | 230V |
| Weight | 22lb |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst QK10A-4/120844 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.