AC Blower 230V 0.35A 45W 50Hz 1600RPM 135.37CFM Flange Mount
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Blower |
| Nominal Speed | 1600r/min |
| Maximum Airflow | 135.37CFM |
| Maximum Pressure | 60Pa |
| Line Current | 0.35A |
| Mounting | Flange Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |