
Axial fan with 133mm diameter and 91mm depth, delivering 212 CFM airflow at 3900 RPM. Features ball bearings, 48VDC operating voltage, and 700mA current rating. With a maximum power dissipation of 28W and operating temperature range of -13°C to 140°C, this lead-free component is suitable for demanding thermal management applications. Approvals include UL, CSA, and VDE, with wire lead termination and flange mounting.
Ebm-Papst R1G133-AA65-02 technical specifications.
| Airflow | 212CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Current Rating | 700mA |
| Depth | 91mm |
| Diameter | 133mm |
| Height | 91mm |
| Lead Free | Lead Free |
| Length | 133mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 28W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3900RPM |
| Series | R1G133 |
| Size | 133mm |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.5lb |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G133-AA65-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
