Sign in to ask questions about the Ebm-Papst R1G133-AB41-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst R1G133-AB41-52 technical specifications.
| Airflow | 202CFM |
| Bearing Type | Ball |
| Diameter | 133mm |
| Height | 59.5mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 23W |
| Mount | Flanges |
| Noise | 63dBA |
| Noise (dB) | 63dB |
| Noise Level | 63 dB |
| Operating Frequency | N/R |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R1G133AB |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.6lb |
| Width | 59.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G133-AB41-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
