
High-performance DC fan delivering 330 CFM airflow at 3100 RPM. Features durable ball bearings and operates on a 48V DC supply. Designed for demanding applications with a wide operating temperature range of -13°C to 140°C and a maximum power dissipation of 34W. Approvals include UL, CSA, and VDE, with lead-free construction. Mounting is facilitated by flanges, and termination is via wire leads.
Ebm-Papst R1G175-AB41-02 technical specifications.
| Airflow | 330CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Current Rating | 800mA |
| Depth | 69mm |
| Diameter | 175mm |
| Height | 69mm |
| Lead Free | Lead Free |
| Length | 175mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 34W |
| Mount | Flanges |
| Noise | 65dBA |
| Noise Level | N/A |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | R1G175 |
| Size | 175mm |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.54lb |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G175-AB41-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
