
High-performance DC fan delivering 597.4 CFM airflow at 3100 RPM. Features durable ball bearings and a robust 48V operating voltage. Designed for demanding thermal management applications with a wide operating temperature range of -13°C to 60°C. This fan offers reliable operation with a 2.4A current rating and 100W maximum power dissipation, mounted via flanges and terminated with leads.
Ebm-Papst R1G220-AB73-52 technical specifications.
| Airflow | 597.4CFM |
| Bearing Type | Ball |
| Current Rating | 2.4A |
| Depth | 71mm |
| Diameter | 220.9mm |
| Height | 71mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 73dBA |
| Noise (dB) | 73dB |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3100RPM |
| Series | R1G220 |
| Size | 220mm |
| Speed | 3100RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 3.1lb |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G220-AB73-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
