
High-performance DC fan delivering 665 CFM airflow at 2700 RPM. Features a robust ball bearing system for reliable operation and a 48V DC rated voltage. Designed for thermal management applications, this 225mm fan operates within a temperature range of -13°C to 60°C and offers IP42 protection. Mountable via flanges, it includes lead termination for easy integration.
Ebm-Papst R1G225-AF11-52 technical specifications.
| Airflow | 665CFM |
| Bearing Type | Ball |
| Current Rating | 2.2A |
| Depth | 99mm |
| Diameter | 225.3mm |
| Height | 99mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 95W |
| Mount | Flanges |
| Noise Level | N/A |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP42 |
| RPM | 2700RPM |
| Series | R1G225 |
| Size | 225mm |
| Speed | 2700RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 3.3lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R1G225-AF11-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
