
High-performance AC fan with 203 CFM airflow, 115V AC operating voltage, and 60 Hz frequency. Features a durable ball bearing system for reliable operation. Mounting is facilitated by flanges, and termination is via leads. Approvals include UL, CSA, and VDE. Diameter is 133mm, with a height and width of 91mm. Maximum power dissipation is 30W, and noise level is 66 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst R2E133-BH72-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst R2E133-BH72-13 technical specifications.
| Airflow | 203CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 4uF |
| Diameter | 133mm |
| Height | 91mm |
| Max Power Dissipation | 30W |
| Mount | Flanges |
| Noise | 66dBA |
| Noise (dB) | 66dB |
| Noise Level | 66 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Outside Diameter | 133mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | R2E133 |
| Speed | 3300RPM |
| Termination | Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.54lb |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E133-BH72-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
