
FAN, B/C CENTRIFUGAL, 180MM, 230V
Checking distributor stock and pricing after the page loads.
| Bearing Type | Ball |
| Depth | 54.5mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 75W |
| Mount | External |
| Noise Level | 64dB |
| Operating Supply Voltage | 230V |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2800RPM |
| Series | R2E180 |
| Termination | Wire Leads |
| Width | 180mm |
| RoHS | Compliant |
