AC Motorized Impeller Centrifugal Ball Bearing 230V 210 X 150.5mm
Checking distributor stock and pricing after the page loads.
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 2450r/min |
| Line Current | 0.32A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Round |
| Size | 210 X 150.5mm |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |