
High-performance AC axial fan delivering 530 CFM airflow at 2700 RPM. Features durable ball bearings, 230V operating voltage, and 400mA current rating. Constructed with plastic material, this fan has a 220mm diameter and 71mm depth, suitable for flange mounting. Approvals include UL, CSA, and VDE, with an IP44 rating for environmental protection. Operates across a temperature range of -13°C to 104°C.
Ebm-Papst R2E220-AA40-05 technical specifications.
| Airflow | 530CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 10uF |
| Package/Case | Axial |
| Current Rating | 400mA |
| Depth | 71mm |
| Diameter | 220mm |
| Height | 71mm |
| Material | Plastic |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 90W |
| Mount | Flanges |
| Noise | 74dBA |
| Noise Level | 73,74 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | R2E220 |
| Size | 220mm |
| Speed | 2550RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 3.5lb |
| Width | 71mm |
| RoHS | Compliant |
No datasheet is available for this part.
