
The R2E220-AA40-71 fan from Ebm-Papst features a ball bearing design and operates at a maximum speed of 2700RPM. It has a diameter of 220mm and a depth of 71mm, with a maximum operating temperature range of -13°C to 104°C. The fan is rated for use with a 230V supply voltage and has a maximum power dissipation of 90W. It is also compliant with IP44 ratings, making it suitable for use in a variety of applications.
Sign in to ask questions about the Ebm-Papst R2E220-AA40-71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst R2E220-AA40-71 technical specifications.
| Airflow | 530CFM |
| Bearing Type | Ball |
| Depth | 71mm |
| Diameter | 220mm |
| Max Operating Temperature | 104°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 90W |
| Noise (dB) | 74dB |
| Noise Level | >70dBA |
| Operating Supply Voltage | 230V |
| Outside Diameter | 220mm |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | R2E220 |
| Speed | 2550RPM |
| Termination | 3 Wire Leads |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E220-AA40-71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
