
AC motorized impeller centrifugal fan with ball bearing, delivering 530 CFM airflow at 2550 RPM. Features a 115V AC operating supply voltage, 10µF capacitance, and 71mm depth. Mounting options include flanges, with wire lead termination. Approvals include UL, CSA, and VDE, operating at 50/60 Hz with a noise level of 74 dBA.
Sign in to ask questions about the Ebm-Papst R2E220-AA44-23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst R2E220-AA44-23 technical specifications.
| Airflow | 530CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 10uF |
| Depth | 71mm |
| Diameter | 220mm |
| Height | 63mm |
| Length | 220mm |
| Max Operating Temperature | 40°C |
| Max Power Dissipation | 100W |
| Mount | Flanges |
| Noise | 74dBA |
| Noise Level | 74 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2550RPM |
| Series | R2E220 |
| Size | 220mm |
| Speed | 2550RPM |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 3.5lb |
| Width | 71mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E220-AA44-23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
