
High-performance AC fan, 225mm diameter, delivering 756 CFM airflow. Features ball bearing for durability, operating at 230V AC and 60Hz. Constructed from plastic with flange mounting, this fan offers a wide operating temperature range from -40°C to 176°C and a maximum power consumption of 185W. Approvals include UL, CSA, and VDE, with an IP44 rating for protection.
Ebm-Papst R2E225-BE47-09 technical specifications.
| Airflow | 756CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 50uF |
| Diameter | 225mm |
| Frequency | 60Hz |
| Height | 107mm |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 185W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 225mm |
| Packaging | Bulk |
| Power Consumption | 185W |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 3000RPM |
| Series | R2E225 |
| Termination | Leads |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 6lb |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E225-BE47-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
