
High-performance AC fan delivering 756 CFM airflow. Features ball bearing for durability and a 115V AC operating supply voltage at 60 Hz. Constructed with wire lead termination and flange mounting, this fan has a 225mm diameter, 107mm depth, height, and width. Approved by UL, CSA, and VDE, it operates up to 50°C with a maximum power dissipation of 185W and a noise level of 75 dBA.
Ebm-Papst R2E225-BE51-09 technical specifications.
| Airflow | 756CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Capacitance | 20uF |
| Package/Case | 107 |
| Depth | 107mm |
| Diameter | 225mm |
| Height | 107mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Max Power Dissipation | 185W |
| Mount | Flanges |
| Noise | 75dBA |
| Noise Level | 75 dB |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | R2E225 |
| Termination | Wire Leads |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 6lb |
| Width | 107mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E225-BE51-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
