
AC motorized impeller, 250mm diameter, featuring ball bearings for reliable operation. Delivers airflow of 853.44 CFM at 50 Hz and 876.98 CFM at 60 Hz, with a maximum speed of 2700 RPM. Operates on a 230V supply, drawing 700mA with a power dissipation of 155W. Constructed from plastic with a panel mount design, this impeller offers a wide operating temperature range from -40°C to 176°C and a noise level of 76 dBA. IP44 rated for environmental protection.
Sign in to ask questions about the Ebm-Papst R2E250-AS47-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst R2E250-AS47-05 technical specifications.
| Bearing Type | Ball |
| Current Rating | 700mA |
| Depth | 99mm |
| Diameter | 250mm |
| Height | 250mm |
| Length | 250mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 155W |
| Mount | Panel |
| Noise | 76dBA |
| Noise Level | 75,76 dB |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Outside Diameter | 250mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | R2E250 |
| Size | 250mm |
| Speed | 2700RPM |
| Termination | Wire Leads |
| Voltage Rating | 230V |
| Weight | 6.6lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst R2E250-AS47-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
