The R3G180-AA01-81 from Ebm-Papst is a 115V AC motorized impeller with a nominal speed of 1970 RPM. It operates within a frequency range of 50 to 60 Hz and an input voltage range of 100 to 130V. The impeller features ball bearings and a maximum operating temperature of 60°C. It is designed for flange mounting and has a maximum line current of 3.9A.
Ebm-Papst R3G180-AA01-81 technical specifications.
| Voltage Rating | 115V |
| Operating Input Voltage Range | 100 to 130V |
| Operating Frequency | 50|60Hz |
| Category | AC Motorized Impeller |
| Nominal Speed | 1970r/min |
| Maximum Pressure | 200Pa |
| Line Current | 3.9A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.